Part Details for 1561 BK005 by Alpha Wire
Overview of 1561 BK005 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1561 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6881
|
Newark | Hook Up Wire, 100Ft, 22Awg, Copper, Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:22Awg, Conductor Area Csa:0.32Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C Rohs Compliant: Yes |Alpha Wire 1561 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$39.2000 / $59.9200 | Buy Now |
DISTI #
A1561B-100-ND
|
DigiKey | HOOK-UP SOLID 22AWG BLACK 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
3 In Stock |
|
$37.0555 / $53.7400 | Buy Now |
DISTI #
602-1561-100-02
|
Mouser Electronics | Hook-up Wire 22AWG SOLID PVC 100ft SPOOL BLACK RoHS: Compliant | 6 |
|
$37.0500 / $49.8100 | Buy Now |
DISTI #
70134892
|
RS | Hook-Up Wire, TC, 22 AWG, Solid, Black PVC insulated, -40 to +80C, 1000V | Alpha Wire 1561 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 2 |
|
$46.4900 / $53.7400 | Buy Now |
DISTI #
1561-BK005
|
TME | Wire, HookUp Wire, 22AWG, solid, Cu, PVC, black, 1kV, 30.5m, 100ft Min Qty: 1 | 12 |
|
$17.4000 / $25.5200 | Buy Now |
|
Powell Electronics | Wire - Single Conductor 22AWG SOLID PVC 100ft SPOOL BLACK Min Qty: 1 | 1 |
|
$53.7200 | Buy Now |
DISTI #
2291067
|
element14 Asia-Pacific | WIRE, BLK, 22AWG, 1/22AWG, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 6 |
|
$40.4528 / $52.7285 | Buy Now |
DISTI #
2291067
|
Farnell | WIRE, BLK, 22AWG, 1/22AWG, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Reel | 6 |
|
$20.2598 / $22.9936 | Buy Now |