Part Details for 1561/24 BK005 by Alpha Wire
Overview of 1561/24 BK005 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1561/24 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B4868
|
Newark | Hook Up Wire, 100Ft, 24Awg Copper, Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:24Awg, Conductor Area Csa:0.2Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C, Product Range:-Rohs Compliant: Yes |Alpha Wire 1561/24 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$39.2000 / $59.9200 | Buy Now |
DISTI #
A1561/24B-100-ND
|
DigiKey | HOOK-UP SOLID 24AWG BLACK 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
5 In Stock |
|
$37.0556 / $53.7400 | Buy Now |
DISTI #
602-1561/24-100-02
|
Mouser Electronics | Hook-up Wire 24AWG SOLID PVC 100ft SPOOL BLACK RoHS: Compliant | 3 |
|
$37.0500 / $49.8100 | Buy Now |
DISTI #
70136512
|
RS | Hook-Up Wire, 24 AWG, Solid, 0.016 in., 0.055 in., -40 degC, 80 degC, 1000 V | Alpha Wire 1561/24 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$49.1100 / $55.8100 | RFQ |
DISTI #
1561/24-BK005
|
TME | Wire, HookUp Wire, 24AWG, solid, Cu, PVC, black, 1kV, 30.5m, 100ft Min Qty: 1 | 7 |
|
$19.7600 / $28.9700 | Buy Now |
DISTI #
4243264
|
element14 Asia-Pacific | HOOK-UP WIRE, 24AWG, BLACK, 30M RoHS: Compliant Min Qty: 1 Container: Reel | 2 |
|
$39.0357 / $39.8283 | Buy Now |
DISTI #
4243264
|
Farnell | HOOK-UP WIRE, 24AWG, BLACK, 30M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Reel | 2 |
|
$15.5064 / $16.4053 | Buy Now |