-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3290
|
Newark | Led, Blue, 700Mcd, 470Nm, 1206, Led Colour:Blue, Led Mounting:Smd, Led Case Size:1206 (3216 Metric), Forward Current If:20Ma, Forward Voltage:3.2V, Wavelength Typ:470Nm, Luminous Intensity:700Mcd, Viewing Angle:20°, Lens Shape:Dome, Rohs Compliant: Yes |Wurth Elektronik 156120BS82500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3497 |
|
$0.3360 / $0.5720 | Buy Now |
DISTI #
732-11420-1-ND
|
DigiKey | LED BLUE CLEAR 2SMD BOTTOM ENT Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5042 In Stock |
|
$0.2660 / $0.5500 | Buy Now |
DISTI #
710-156120BS82500
|
Mouser Electronics | Standard LEDs - SMD WL-SMRW RvsMnt Mono Dome 1206 Blue RoHS: Compliant | 4916 |
|
$0.2650 / $0.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
156120BS82500
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
156120BS82500
Wurth Elektronik
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.9 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.36 cd | |
Luminous Intensity-Nom | 700.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.55 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 465 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.62 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 20 deg |