-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WL-SMRW SMD Mono-color Reverse mount Waterclear
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3845
|
Newark | Led, Green, 525 Nm, 3.3 V, 25 Ma, 235 Mcd Rohs Compliant: Yes |Wurth Elektronik 156120GS75000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1279 |
|
$0.4660 / $0.5300 | Buy Now |
DISTI #
732-5028-1-ND
|
DigiKey | LED GREEN CLR 1206 SMD BOT ENT Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6921 In Stock |
|
$0.3336 / $0.4600 | Buy Now |
DISTI #
710-156120GS75000
|
Mouser Electronics | Standard LEDs - SMD WL-SMRW SMD RvMt Mon Watrclr Rect 1206Grn RoHS: Compliant | 1894 |
|
$0.3980 / $0.4600 | Buy Now |
DISTI #
2322090
|
element14 Asia-Pacific | LED, 1206, GREEN, 235CD, 525NM RoHS: Compliant Min Qty: 1 Container: Each | 1279 |
|
$0.4100 / $0.4835 | Buy Now |
DISTI #
2322090RL
|
element14 Asia-Pacific | LED, 1206, GREEN, 235CD, 525NM RoHS: Compliant Min Qty: 100 Container: Reel | 1279 |
|
$0.4100 / $0.4181 | Buy Now |
DISTI #
2322090RL
|
Farnell | LED, 1206, GREEN, 235CD, 525NM RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 1279 |
|
$0.3915 / $0.3990 | Buy Now |
DISTI #
2322090
|
Farnell | LED, 1206, GREEN, 235CD, 525NM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 1279 |
|
$0.3915 / $0.5295 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
156120GS75000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
156120GS75000
Wurth Elektronik
WL-SMRW SMD Mono-color Reverse mount Waterclear
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.14 cd | |
Luminous Intensity-Nom | 235.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 520 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.7 mm | |
Viewing Angle | 140 deg |