-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0309
|
Newark | Terminal, Turret, 0.062In, Though Hole, Insulation:Non Insulated, Mounting Hole Dia:1.57Mm, Terminal Plating:Tin, Overall Length:6.13Mm, Length - Below Flange:2.13Mm, Product Range:-, Connector Type:Turret, Contact Material:Brass Rohs Compliant: Yes |Keystone 1562-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21715 |
|
$0.1940 / $0.3740 | Buy Now |
DISTI #
36-1562-2-ND
|
DigiKey | TERM TURRET HOLLOW L=3.96MM TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3008 In Stock |
|
$0.1836 / $0.4300 | Buy Now |
DISTI #
534-1562-2
|
Mouser Electronics | Circuit Board Hardware - PCB TUBULAR TURRET RoHS: Compliant | 27754 |
|
$0.1550 / $0.3600 | Buy Now |
|
Future Electronics | Brass Bright Tin Plate for .084 inch Board Width Tubular Turret Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 15173Bulk |
|
$0.3800 / $0.4500 | Buy Now |
|
Bisco Industries | 11736 |
|
Buy Now | ||
DISTI #
KEY1562-2
|
Heilind Electronics | TERMINAL TIN PLATED | Americas - 405 in Stock |
|
$0.4211 | Buy Now |
|
Onlinecomponents.com | Tubular 6.09mm 3.17mm RoHS: Compliant |
8 In Stock |
|
$0.1480 / $0.7090 | Buy Now |
DISTI #
68794600
|
Verical | Tubular Brass 6.09mm Tin Bulk Min Qty: 500 Package Multiple: 500 Date Code: 2221 | Americas - 8500 |
|
$0.4935 / $0.6154 | Buy Now |
DISTI #
53832801
|
Verical | Tubular Brass 6.09mm Tin Bulk Min Qty: 14 Package Multiple: 1 | Americas - 6585 |
|
$2.3359 / $5.6355 | Buy Now |
DISTI #
66757033
|
Verical | Tubular Brass 6.09mm Tin Bulk Min Qty: 14 Package Multiple: 1 | Americas - 4699 |
|
$2.3951 / $5.6355 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1562-2
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1562-2
Keystone Electronics Corp
Wire Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | WIRE TERMINAL |