Part Details for 1562-4 by Keystone Electronics Corp
Overview of 1562-4 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1562-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5640
|
Newark | Terminal, Turret, 1.7Mm, Non-Insul, Insulation:Non Insulated, Mounting Hole Dia:1.7Mm, Terminal Plating:Tin, Overall Length:7.69Mm, Length - Below Flange:3.73Mm, Product Range:- Rohs Compliant: Yes |Keystone 1562-4 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2040 / $0.2450 | Buy Now |
DISTI #
36-1562-4-ND
|
DigiKey | TERM TURRET HOLLOW L=3.96MM TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
22091 In Stock |
|
$0.1836 / $0.4300 | Buy Now |
DISTI #
534-1562-4
|
Mouser Electronics | Circuit Board Hardware - PCB SOLDER TURRET TERM RoHS: Compliant | 747 |
|
$0.1830 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.4170 | Buy Now |
DISTI #
KEY1562-4
|
Heilind Electronics | TERMINAL | Americas - 21 in Stock |
|
$0.4211 | Buy Now |
DISTI #
KEY1562-4
|
Interstate Connecting Components | TERMINAL | 7 |
|
$0.4211 | Buy Now |
|
Perfect Parts Corporation | 746 |
|
RFQ |
Part Details for 1562-4
1562-4 CAD Models
1562-4 Part Data Attributes
|
1562-4
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1562-4
Keystone Electronics Corp
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | WIRE TERMINAL |