-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7754
|
Newark | Conn, Rcpt, 2Pos, 1Row, 2.54Mm, Th, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Connector Mounting:Through Hole Straight, Product Range:Har-Flex Series Rohs Compliant: Yes |Harting 15620022701000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 200 |
|
$2.2000 / $3.2100 | Buy Now |
DISTI #
15620022701000
|
TME | Connector: PCB to PCB, female, PIN: 2, 2.54mm, har-flex® Power Min Qty: 1 | 0 |
|
$868.9200 / $984.7700 | RFQ |
DISTI #
4225640
|
element14 Asia-Pacific | CONN, RCPT, 2POS, 1ROW, 2.54MM, TH RoHS: Compliant Min Qty: 1 Container: Cut Tape | 200 |
|
$1.6987 / $2.1967 | Buy Now |
DISTI #
4225640
|
Farnell | CONN, RCPT, 2POS, 1ROW, 2.54MM, TH RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 200 |
|
$2.0830 / $2.8938 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15620022701000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15620022701000
HARTING Technology Group
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |