-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COVER,90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R2914
|
Newark | Cover Cable Exit, 90Deg, Accessory Type:Cover Cable Exit, For Use With:Amp Heavy Duty Sealed Series Connectors, Product Range:- Rohs Compliant: Yes |Te Connectivity 1563110-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 306 |
|
$0.7290 / $0.8410 | Buy Now |
DISTI #
96AC5661
|
Newark | 1563110-1 Rohs Compliant: Yes |Te Connectivity 1563110-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 191 |
|
$0.8280 / $1.1900 | Buy Now |
DISTI #
A139276-ND
|
DigiKey | COVER 8,10.12 POSITIONS Min Qty: 1 Lead time: 7 Weeks Container: Box |
2335 In Stock |
|
$0.7501 / $1.2700 | Buy Now |
DISTI #
1563110-1
|
Avnet Americas | Heavy Duty Sealed Connector COVER,90 - Bulk (Alt: 1563110-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 1 Days Container: Bulk | 191 |
|
$0.5695 | Buy Now |
DISTI #
07AH5904
|
Avnet Americas | Heavy Duty Sealed Connector COVER,90 - Bulk (Alt: 07AH5904) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 119 Partner Stock |
|
$0.9520 / $1.2600 | Buy Now |
DISTI #
68R2914
|
Avnet Americas | Heavy Duty Sealed Connector COVER,90 - Bulk (Alt: 68R2914) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 306 Partner Stock |
|
$0.9520 / $1.2600 | Buy Now |
DISTI #
V36:1790_11879188
|
Arrow Electronics | Connector Accessories Cover Right Angle Polyamide Black Box Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2347 | Americas - 1235 |
|
$0.6090 / $1.2482 | Buy Now |
DISTI #
V99:2348_11879188
|
Arrow Electronics | Connector Accessories Cover Right Angle Polyamide Black Box Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2209 | Americas - 372 |
|
$0.7070 / $0.9518 | Buy Now |
DISTI #
E02:0323_02839942
|
Arrow Electronics | Connector Accessories Cover Right Angle Polyamide Black Box Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2315 | Europe - 73 |
|
$0.5786 / $1.0279 | Buy Now |
|
Future Electronics | Heavy Duty Sealed Connector Series Cover, 90 RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Box | 0Box |
|
$0.6500 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1563110-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1563110-1
TE Connectivity
COVER,90
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |