-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4POS,AMP MCP1.5K,REC HSG,ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1563689-1-ND
|
DigiKey | 4POS,AMP MCP1.5K,REC HSG,ASSY Min Qty: 4800 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6237 | Buy Now |
DISTI #
1563689-1
|
Avnet Americas | AMP1563689-1 - Bulk (Alt: 1563689-1) RoHS: Compliant Min Qty: 4800 Package Multiple: 800 Container: Bulk | 0 |
|
$0.5672 / $0.6404 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4800 Package Multiple: 800 Container: Box | 0Box |
|
$0.5520 | Buy Now |
DISTI #
AMP1563689-1
|
Heilind Electronics | 4POS,AMP MCP1.5K,REC HSG,ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4POS,AMP MCP1.5K,REC HSG,ASSY RoHS: Compliant | 0 |
|
$0.5680 / $1.1890 | Buy Now |
DISTI #
AMP1563689-1
|
Interstate Connecting Components | 4POS,AMP MCP1.5K,REC HSG,ASSY | 0 |
|
Buy Now | |
DISTI #
1563689-1
|
Avnet Abacus | AMP1563689-1 (Alt: 1563689-1) RoHS: Compliant Min Qty: 4800 Package Multiple: 800 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1563689-1
|
Avnet Abacus | AMP1563689-1 (Alt: 1563689-1) RoHS: Compliant Min Qty: 4800 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 4POS,AMP MCP1.5K,REC HSG,ASSY RoHS: Compliant | 0 |
|
$0.5680 / $1.1890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1563689-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1563689-1
TE Connectivity
4POS,AMP MCP1.5K,REC HSG,ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.236 inch | |
Body Depth | 0.831 inch | |
Body Length | 1.161 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 15 A | |
Rated Voltage | 12 V | |
Terminal Pitch | 4 mm |