-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCON 2.8 TERMINAL - LL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1563935-3TR-ND
|
DigiKey | MCON 2.8 TERMINAL - LL Min Qty: 682500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7124 | Buy Now |
DISTI #
1563935-3
|
Avnet Americas | Contact F Crimp ST Cable Box - Tape and Reel (Alt: 1563935-3) Min Qty: 682500 Package Multiple: 682500 Container: Reel | 0 |
|
$0.6923 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 682500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6300 | Buy Now |
DISTI #
AMP1563935-3
|
Heilind Electronics | MCON 2.8 TERMINAL - LL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MCON 2.8 TERMINAL - LL | 0 |
|
$0.6620 / $1.9440 | Buy Now |
DISTI #
1563935-3
|
Avnet Americas | Contact F Crimp ST Cable Box - Tape and Reel (Alt: 1563935-3) Min Qty: 682500 Package Multiple: 682500 Container: Reel | 0 |
|
$0.6923 | Buy Now |
DISTI #
1563935-3
|
Avnet Americas | Contact F Crimp ST Cable Box - Tape and Reel (Alt: 1563935-3) Min Qty: 682500 Package Multiple: 682500 Container: Reel | 0 |
|
$0.6923 | Buy Now |
DISTI #
AMP1563935-3
|
Interstate Connecting Components | MCON 2.8 TERMINAL - LL | 0 |
|
Buy Now | |
|
Master Electronics | MCON 2.8 TERMINAL - LL | 0 |
|
$0.6620 / $1.9440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1563935-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1563935-3
TE Connectivity
MCON 2.8 TERMINAL - LL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.063 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 12 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG |