-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDE,TAB HSG GROUP E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9859
|
Newark | Mounting Clip, Pbt Gf, Yellow, Accessory Type:Mounting Clip, For Use With:Amp Hdscs Series Connectors, Product Range:Hdscs Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Te Connectivity 1564411-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 979 |
|
$0.5580 / $0.6970 | Buy Now |
DISTI #
35AC8692
|
Newark | Automotive Connectors Slide |Amp Te Connectivity 1564411-1 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5210 / $0.5580 | Buy Now |
DISTI #
1564411-1-ND
|
DigiKey | SLIDE,TAB HOUSING Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3777 / $0.6600 | Buy Now |
DISTI #
1564411-1
|
Avnet Americas | AMP1564411-1 - Bulk (Alt: 1564411-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 23 Weeks, 1 Days Container: Bulk | 0 |
|
$0.3289 / $0.3713 | Buy Now |
DISTI #
571-1564411-1
|
Mouser Electronics | Automotive Connectors SLIDE,TAB HOU SING RoHS: Compliant | 1380 |
|
$0.3390 / $0.7300 | Buy Now |
DISTI #
E02:0323_03523973
|
Arrow Electronics | Connector Accessories Mounting Clips Straight Glass Filled Polybutylene Terephthalate Yellow Carton Min Qty: 1200 Package Multiple: 1200 Lead time: 5 Weeks Date Code: 2315 | Europe - 2400 |
|
$0.2938 / $0.3278 | Buy Now |
DISTI #
V99:2348_11879572
|
Arrow Electronics | Connector Accessories Mounting Clips Straight Glass Filled Polybutylene Terephthalate Yellow Carton Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2144 | Americas - 504 |
|
$0.3053 / $0.4502 | Buy Now |
DISTI #
V36:1790_11879572
|
Arrow Electronics | Connector Accessories Mounting Clips Straight Glass Filled Polybutylene Terephthalate Yellow Carton Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2136 | Americas - 115 |
|
$0.3028 / $0.4448 | Buy Now |
|
Future Electronics | Connector Slide Lock For Heavy Duty Sealed Connector Series RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Box | 3600Box |
|
$0.2050 / $0.2200 | Buy Now |
DISTI #
AMP1564411-1
|
Heilind Electronics | SLIDE,TAB HSG GROUP E | Americas - 0 in Stock |
|
$0.3715 / $0.4080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1564411-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1564411-1
TE Connectivity
SLIDE,TAB HSG GROUP E
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |