-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDE,TAB HSG GROUP E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9860
|
Newark | Mounting Clip, Pbt Gf, Red, Accessory Type:Mounting Clip, For Use With:Amp Hdscs Series Connectors, Product Range:Hdscs Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Te Connectivity 1564411-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$0.2110 | Buy Now |
DISTI #
06W0492
|
Newark | Slide,tab Hsg Group E |Te Connectivity 1564411-2 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3480 / $0.3980 | Buy Now |
DISTI #
A128068-ND
|
DigiKey | SLIDE,TAB HOUSING Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
936 In Stock |
|
$0.3315 / $0.6600 | Buy Now |
DISTI #
1564411-2
|
Avnet Americas | Heavy Duty Sealed Connector SLIDE,TAB HSG GROUP E - Bulk (Alt: 1564411-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 23 Weeks, 1 Days Container: Bulk | 0 |
|
$0.3289 / $0.3713 | Buy Now |
|
Future Electronics | Heavy Duty Sealed Connector Series Red Color Slide Lock RoHS: Non Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Box | 0Box |
|
$0.3150 / $0.3400 | Buy Now |
DISTI #
AMP1564411-2
|
Heilind Electronics | Fixing Slide | Americas - 10025 in Stock |
|
$0.3715 / $0.4080 | Buy Now |
|
Onlinecomponents.com | SLIDE,TAB HSG GROUP E | 0 |
|
$0.3645 / $1.0437 | Buy Now |
|
Onlinecomponents.com | SLIDE,TAB HSG GROUP E RoHS: Compliant |
4310 In Stock |
|
$0.3523 / $0.5351 | Buy Now |
DISTI #
70396450
|
Verical | Connector Accessories Fixing Slide Straight Red Carton Min Qty: 100 Package Multiple: 50 Date Code: 2328 | Americas - 4300 |
|
$0.4942 / $0.7432 | Buy Now |
|
Quest Components | 2880 |
|
$2.7000 / $5.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1564411-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1564411-2
TE Connectivity
SLIDE,TAB HSG GROUP E
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |