-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDE,TAB HSG GROUP D
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9861
|
Newark | Mounting Clip, Pbt Gf, Yellow, Accessory Type:Mounting Clip, For Use With:Amp Heavy Duty Sealed Series Connectors, Product Range:Heavy Duty Sealed Connector Series Rohs Compliant: Yes |Te Connectivity 1564562-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64242 |
|
$0.5530 / $0.6760 | Buy Now |
DISTI #
97X5646
|
Newark | Slide,tab Hsg Group D |Te Connectivity 1564562-1 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3690 / $0.4210 | Buy Now |
DISTI #
1564562-1-ND
|
DigiKey | SLIDE,GROUP D Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1111 In Stock |
|
$0.3287 / $0.6500 | Buy Now |
DISTI #
1564562-1
|
Avnet Americas | Heavy Duty Sealed Connector SLIDE,TAB HSG GROUP D - Bulk (Alt: 1564562-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 23 Weeks, 1 Days Container: Bulk | 0 |
|
$0.3261 / $0.3681 | Buy Now |
DISTI #
17AH9861
|
Avnet Americas | Heavy Duty Sealed Connector SLIDE,TAB HSG GROUP D - Bulk (Alt: 17AH9861) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 235 Partner Stock |
|
$0.5800 / $0.6800 | Buy Now |
DISTI #
571-1564562-1
|
Mouser Electronics | Automotive Connectors SLIDE,GROUP D RoHS: Compliant | 742 |
|
$0.3710 / $0.7600 | Buy Now |
|
Future Electronics | Connector Slide Lock For Heavy Duty Sealed Connector Series RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Box | 0Box |
|
$0.3450 / $0.3650 | Buy Now |
DISTI #
AMP1564562-1
|
Heilind Electronics | SLIDE,GROUP D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SLIDE,TAB HSG GROUP D RoHS: Compliant |
5058 In Stock |
|
$0.3613 / $0.5428 | Buy Now |
|
Onlinecomponents.com | SLIDE,TAB HSG GROUP D | 0 |
|
$0.3510 / $1.0437 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1564562-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1564562-1
TE Connectivity
SLIDE,TAB HSG GROUP D
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |