-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7774
|
Newark | Conn, R/A Rcpt, 6Pos, 1Row, 2.54Mm, Th, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Connector Mounting:Through Hole Mount Right Angle, Product Range:Har-Flex Series Rohs Compliant: Yes |Harting 15650062701000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 400 |
|
$5.4400 / $7.9600 | Buy Now |
DISTI #
1195-15650062701000TR-ND
|
DigiKey | HAR-FLEX POWER ANGLED FEMALE, 6P Min Qty: 400 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1012 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,901.8600 | Buy Now |
DISTI #
HRT15650062701000
|
Heilind Electronics | har-flex power angled female, | Americas - 0 in Stock |
|
$2,081.2000 / $2,288.1719 | Buy Now |
DISTI #
15650062701000
|
TTI | Harting har-flex power angled female, 6pin, THR, PL1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3,196.5400 | Buy Now |
DISTI #
15650062701000
|
TME | Connector: PCB to PCB, female, PIN: 6, 2.54mm, har-flex® Power Min Qty: 1 | 0 |
|
$2,201.2800 / $2,494.7800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15650062701000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15650062701000
HARTING Technology Group
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |