-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1565080-1) GRACE INERTIA CONNECTOR 3.5 TA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8569
|
Newark | Contact, Pin, 22-18Awg, Crimp, Product Range:Grace Inertia Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp 3.5Mm Grace Inertia Series Rohs Compliant: Yes |Te Connectivity 1565080-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 35000 |
|
$0.0510 / $0.0680 | Buy Now |
DISTI #
38AC2895
|
Newark | Contact, Pin, 22-18Awg, Crimp, Product Range:Grace Inertia Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp 3.5Mm Grace Inertia Series Rohs Compliant: Yes |Te Connectivity 1565080-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19620 |
|
$0.0870 / $0.1210 | Buy Now |
DISTI #
21R4310
|
Newark | Grace Inertia Connector 3.5 Ta |Te Connectivity 1565080-1 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 | Buy Now |
DISTI #
A107066CT-ND
|
DigiKey | CONN TAB 18-22AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6227 In Stock |
|
$0.0436 / $0.1100 | Buy Now |
DISTI #
1565080-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1565080-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks, 6 Days Container: Reel | 0 |
|
$0.0461 | Buy Now |
DISTI #
571-1565080-1
|
Mouser Electronics | Headers & Wire Housings GRACE INERTIA CONNECTOR 3.5 TA RoHS: Compliant | 20000 |
|
$0.0430 / $0.0600 | Buy Now |
DISTI #
V72:2272_11879225
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 18-22AWG T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2021 Container: Cut Strips | Americas - 305 |
|
$0.0374 / $0.0451 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0410 | Buy Now |
DISTI #
AMP1565080-1
|
Heilind Electronics | GRACE INERTIA CONNECTOR 3.5 TA | Americas - 0 in Stock |
|
$0.0474 / $0.0527 | Buy Now |
|
Onlinecomponents.com | GRACE INERTIA 3.5 TAB CONTACT(L) RoHS: Compliant |
70000 In Stock |
|
$0.0414 / $0.0588 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1565080-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1565080-1
TE Connectivity
(1565080-1) GRACE INERTIA CONNECTOR 3.5 TA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Rated Current | 7 A | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |