-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8694
|
Newark | Grace Inertia Connector 3.5 2P |Amp Te Connectivity 1565081-6 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1740 | Buy Now |
DISTI #
1565081-6-ND
|
DigiKey | CONN PLUG HSG 2POS 3.50MM Min Qty: 9600 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1017 | Buy Now |
DISTI #
1565081-6
|
Avnet Americas | GRACE INERTIA CONNECTOR 3.5 2P - Tape and Reel (Alt: 1565081-6) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$0.0907 / $0.0993 | Buy Now |
DISTI #
571-1565081-6
|
Mouser Electronics | Headers & Wire Housings GRACE INERTIA CONNECTOR 3.5 2P RoHS: Compliant | 0 |
|
$0.0940 / $0.1160 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 9600 Container: Bag | 0Bag |
|
$0.0847 | Buy Now |
DISTI #
AMP1565081-6
|
Heilind Electronics | GRACE INERTIA CONNECTOR 3.5 2P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | GRACE INERTIA CONNECTOR 3.5 2P RoHS: Compliant | 0 |
|
$0.0987 / $0.1439 | Buy Now |
DISTI #
AMP1565081-6
|
Interstate Connecting Components | GRACE INERTIA CONNECTOR 3.5 2P | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1565081-6
|
PEI Genesis | Rectangular Power Connector 2 | 0 |
|
Buy Now | |
|
Master Electronics | GRACE INERTIA CONNECTOR 3.5 2P RoHS: Compliant | 0 |
|
$0.0987 / $0.1439 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1565081-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1565081-6
TE Connectivity
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.375 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1565081-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1565081-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1565081-5 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 1565081-6 vs 1565081-5 |