-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1565085-1) GRACE INERTIA CONNECTOR 3.5 2P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2897
|
Newark | Rcpt Housing, 2Pos, Nylon 6/6, Product Range:Grace Inertia Series, Gender:Receptacle, No. Of Positions:2Ways, Pitch Spacing:3.5Mm, For Use With:Amp 1565089-1 & 1612335-1 Pin Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Te Connectivity 1565085-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2965 |
|
$0.1990 / $0.2700 | Buy Now |
DISTI #
21R4313
|
Newark | Grace Inertia Connector 3.5 2P |Te Connectivity 1565085-1 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2510 | Buy Now |
DISTI #
A112399-ND
|
DigiKey | CONN RCPT HSG 2POS 3.50MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4988 In Stock |
|
$0.1552 / $0.2800 | Buy Now |
DISTI #
1565085-1
|
Avnet Americas | Conn Housing RCP 2 POS 3.5mm Crimp ST Loose Piece - Bag (Alt: 1565085-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.1265 / $0.1386 | Buy Now |
DISTI #
571-1565085-1
|
Mouser Electronics | Headers & Wire Housings GRACE INERTIA CONNECTOR 3.5 2P RoHS: Compliant | 211 |
|
$0.1330 / $0.2800 | Buy Now |
DISTI #
V99:2348_11879602
|
Arrow Electronics | Conn Housing RCP 2 POS 3.5mm Crimp ST Natural Bag Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1611 | Americas - 1254 |
|
$0.1330 / $0.2702 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.1182 | Buy Now |
DISTI #
AMP1565085-1
|
Heilind Electronics | GRACE INERTIA CONNECTOR 3.5 2P | Americas - 0 in Stock |
|
$0.1299 / $0.1522 | Buy Now |
|
Onlinecomponents.com | GRACE INERTIA CONNECTOR 3.5 2P RoHS: Compliant |
11100 Partner Stock |
|
$0.1197 / $0.2100 | Buy Now |
DISTI #
55235488
|
Verical | Conn Housing RCP 2 POS 3.5mm Crimp ST Natural Bag Min Qty: 800 Package Multiple: 400 | Americas - 6800 |
|
$0.1260 / $0.1430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1565085-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1565085-1
TE Connectivity
(1565085-1) GRACE INERTIA CONNECTOR 3.5 2P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.366 inch | |
Body Length | 0.356 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 3.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |