-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
025 16POS CAP ASSY V TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH4162
|
Newark | Automotive Conn, Str Hdr, 16Pos, Solder, Product Range:025 Series, Automotive Connector Shell Style:Straight Header, No. Of Contacts:16Contacts, Automotive Contact Type:Pcb Pin, Contact Material:-, Contact Plating:Tin, Ip Rating:- Rohs Compliant: Yes |Amp Te Connectivity 1565476-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 586 |
|
$1.4100 | Buy Now |
DISTI #
17R4019
|
Newark | 025 16Pos Cap Assy V Tin |Amp Te Connectivity 1565476-1 Min Qty: 684 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 / $2.3400 | Buy Now |
DISTI #
1565476-1-ND
|
DigiKey | CONN HEADER VERT 16POS 2.2MM Min Qty: 1 Lead time: 20 Weeks Container: Tube |
499 In Stock |
|
$1.8735 / $3.3200 | Buy Now |
DISTI #
1565476-1
|
Avnet Americas | Conn Wire to Board RCP 16 POS 2.2mm Solder ST Thru-Hole Box - Bulk (Alt: 1565476-1) RoHS: Compliant Min Qty: 684 Package Multiple: 684 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$1.7652 / $2.1242 | Buy Now |
DISTI #
70AH4162
|
Avnet Americas | Conn Wire to Board RCP 16 POS 2.2mm Solder ST Thru-Hole Box - Bulk (Alt: 70AH4162) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 75 Partner Stock |
|
$2.4600 / $3.4500 | Buy Now |
DISTI #
571-1565476-1
|
Mouser Electronics | Automotive Connectors 025 16POS CAP ASY V TIN RoHS: Compliant | 526 |
|
$2.1500 / $3.3200 | Buy Now |
DISTI #
70283966
|
RS | MULTILOCK 025 Series,16Way Through Hole SocketWire to Board Conn, w/ Solder Term | TE Connectivity 1565476-1 RoHS: Compliant Min Qty: 38 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6600 / $3.3200 | RFQ |
|
Future Electronics | 16 Positions Header Connector 0.087" (2.20mm) Through Hole Tin RoHS: Compliant pbFree: Yes Min Qty: 684 Package Multiple: 684 Container: Tube | 0Tube |
|
$1.6400 / $1.8300 | Buy Now |
DISTI #
AMP1565476-1
|
Heilind Electronics | 025 16POS CAP ASSY V TIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 025 16POS CAP ASSY V TIN RoHS: Compliant |
477 In Stock |
|
$1.8200 / $2.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1565476-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1565476-1
TE Connectivity
025 16POS CAP ASSY V TIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.906 inch | |
Body Depth | 0.921 inch | |
Body Length | 0.602 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.087 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | 1318386-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Voltage | 12 V | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
This table gives cross-reference parts and alternative options found for 1565476-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1565476-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM-108-02-LM-DV-P-TR | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 1565476-1 vs TSM-108-02-LM-DV-P-TR |
TSM-108-03-L-DV-P-FR | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 1565476-1 vs TSM-108-03-L-DV-P-FR |
ESHF-108-01-F-D-RA | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1565476-1 vs ESHF-108-01-F-D-RA |
EJH-108-01-F-D-RA | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 1565476-1 vs EJH-108-01-F-D-RA |
TSM-108-02-LM-DH-P | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 1565476-1 vs TSM-108-02-LM-DH-P |
TSM-108-04-T-DH-P-TR | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 1565476-1 vs TSM-108-04-T-DH-P-TR |
TSM-108-02-SM-DH | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 1565476-1 vs TSM-108-02-SM-DH |
TSM-108-01-T-DV-P-FR | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 1565476-1 vs TSM-108-01-T-DV-P-FR |
TSM-108-02-S-DV-P-FR | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 1565476-1 vs TSM-108-02-S-DV-P-FR |
TSM-108-01-T-DH-K-TR | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 1565476-1 vs TSM-108-01-T-DH-K-TR |