-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, 10 Contact(s), Straight, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T4649
|
Newark | 2.5Mm Pitch Battery Connector, |Amp Te Connectivity 1565860-1 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 | Buy Now |
DISTI #
1565860-1-ND
|
DigiKey | 2.5MM PITCH BATTERY CONNECTOR, Min Qty: 4800 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2794 | Buy Now |
DISTI #
1565860-1
|
Avnet Americas | Conn Power SKT 10 POS 2.5mm Solder RA SMD 10 Terminal 1 Port - Trays (Alt: 1565860-1) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Container: Tray | 0 |
|
$1.1810 / $1.3334 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 2400 Container: Tray | 0Tray |
|
$1.1300 | Buy Now |
DISTI #
AMP1565860-1
|
Heilind Electronics | 2.5MM PITCH BATTERY CONNE | Americas - 0 in Stock |
|
$1.2388 / $1.4215 | Buy Now |
|
Onlinecomponents.com | 2.5MM PITCH BATTERY CONNECTOR, RoHS: Compliant | 0 |
|
$1.1800 / $3.2400 | Buy Now |
DISTI #
1565860-1
|
Avnet Americas | Conn Power SKT 10 POS 2.5mm Solder RA SMD 10 Terminal 1 Port - Trays (Alt: 1565860-1) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Container: Tray | 0 |
|
$1.1810 / $1.3334 | Buy Now |
DISTI #
1565860-1
|
Avnet Americas | Conn Power SKT 10 POS 2.5mm Solder RA SMD 10 Terminal 1 Port - Trays (Alt: 1565860-1) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Container: Tray | 0 |
|
$1.1810 / $1.3334 | Buy Now |
DISTI #
AMP1565860-1
|
Interstate Connecting Components | 2.5MM PITCH BATTERY CONNE | 0 |
|
$1.2388 / $1.4215 | Buy Now |
|
NexGen Digital | 600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1565860-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1565860-1
TE Connectivity
PCB Connector, 10 Contact(s), Straight, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 6 A | |
Rated Voltage | 30 V | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |