Part Details for 1569-22-1-0500-002-1-TS by CnC Tech LLC
Overview of 1569-22-1-0500-002-1-TS by CnC Tech LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1569-22-1-0500-002-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN529W-500-ND
|
DigiKey | HOOK-UP STRND 22AWG WHT 500' Min Qty: 1 Lead time: 20 Weeks Container: Spool |
30 In Stock |
|
$40.6323 / $56.2800 | Buy Now |
DISTI #
CN529W-25-ND
|
DigiKey | HOOK-UP STRND 22AWG 300V WHT 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
10 In Stock |
|
$4.2259 / $6.4900 | Buy Now |
DISTI #
CN529W-50-ND
|
DigiKey | HOOK-UP STRND 22AWG 300V WHT 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
4 In Stock |
|
$7.2735 / $11.3300 | Buy Now |
DISTI #
CN529W-100-ND
|
DigiKey | HOOK-UP STRND 22AWG WHT 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
3 In Stock |
|
$12.5085 / $19.0500 | Buy Now |
DISTI #
V99:2348_22608662
|
Arrow Electronics | Hook-up Wire 22AWG 152.4m 1.7mm Tinned Copper 300V Reel Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1826 | Americas - 1370 |
|
$0.0999 / $0.2902 | Buy Now |
|
Onlinecomponents.com | UL1569 PVC Hook-Up-Wire 22 AWG 105°C 300V White - 500Ft Reel |
6 In Stock |
|
$36.4500 / $50.3000 | Buy Now |
DISTI #
31053039
|
Verical | Hook-up Wire 22AWG 152.4m 1.7mm Tinned Copper 300V Reel Min Qty: 242 Package Multiple: 1 Date Code: 1826 | Americas - 1370 |
|
$0.0999 / $0.2049 | Buy Now |
DISTI #
56792152
|
Verical | Hook-up Wire 22AWG 152.4m 1.7mm Tinned Copper 300V Reel Min Qty: 1 Package Multiple: 1 Date Code: 2119 | Americas - 5 |
|
$60.9697 / $63.1117 | Buy Now |
|
Master Electronics | UL1569 PVC Hook-Up-Wire 22 AWG 105°C 300V White - 500Ft Reel |
6 In Stock |
|
$36.4500 / $50.3000 | Buy Now |
Part Details for 1569-22-1-0500-002-1-TS
1569-22-1-0500-002-1-TS CAD Models
1569-22-1-0500-002-1-TS Part Data Attributes
|
1569-22-1-0500-002-1-TS
CnC Tech LLC
Buy Now
|
Compare Parts:
1569-22-1-0500-002-1-TS
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |