Part Details for 1569456 by Phoenix Contact
Overview of 1569456 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1569456
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7346-ND
|
DigiKey | CBL 4POS MALE TO MALE 3.28' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$83.0800 | Buy Now |
DISTI #
651-1569456
|
Mouser Electronics | Ethernet Cables / Networking Cables SAC-4P-M12MSD/ 1,0-931/M12MSD RoHS: Compliant | 5 |
|
$79.9600 / $89.5700 | Buy Now |
|
Onlinecomponents.com | Bus system cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug straight M12 - D-coded - on Plug straight M12 - D-coded - cable length: 1 m RoHS: Compliant | 0 |
|
$81.0700 / $104.5400 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 960 |
|
RFQ | |
|
Master Electronics | Bus system cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug straight M12 - D-coded - on Plug straight M12 - D-coded - cable length: 1 m RoHS: Compliant | 0 |
|
$81.0700 / $104.5400 | Buy Now |