Part Details for 156M by Hammond Manufacturing
Overview of 156M by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 156M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7296
|
Newark | Choke Rohs Compliant: Yes |Hammond 156M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$18.1300 / $19.0700 | Buy Now |
DISTI #
HM3517-ND
|
DigiKey | FIXED IND 3H 100MA 86 OHM CHASS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$17.4360 / $18.3500 | Buy Now |
DISTI #
546-156M
|
Mouser Electronics | Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 3H, DC current 100 ma. RoHS: Compliant | 16 |
|
$17.4300 / $18.3400 | Buy Now |
DISTI #
70315417
|
RS | DC Filter Choke, Open Bracket, Ind 3 H, Curr-Rtg 0.1 A, DCR 86 Ohms, Leadwires | Hammond Manufacturing 156M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.5500 / $19.4700 | RFQ |
|
Onlinecomponents.com | D.C. filter choke/open bracket RoHS: Compliant | 125 Factory Stock |
|
$16.2300 / $22.7700 | Buy Now |
|
Powell Electronics | D.C. filter choke/open bracket Min Qty: 1 | 75 |
|
$16.2300 / $18.5400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$14.0000 / $21.5400 | Buy Now |
|
Master Electronics | D.C. filter choke/open bracket RoHS: Compliant | 125 Factory Stock |
|
$16.2300 / $22.7700 | Buy Now |
Part Details for 156M
156M CAD Models
156M Part Data Attributes
|
156M
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
156M
Hammond Manufacturing
General Purpose Inductor, 3000000uH, 15%, 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Construction | Rectangular | |
DC Resistance | 86 Ω | |
Inductance-Nom (L) | 3000000 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 127 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 42.926 mm | |
Package Length | 71.374 mm | |
Package Style | Chassis Mount | |
Package Width | 38.1 mm | |
Rated Current-Max | 0.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 15% | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | FLEXIBLE LEAD | |
Tolerance | 15% |