Part Details for 157-00403 by HellermannTyton
Overview of 157-00403 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 157-00403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-1785-ND
|
DigiKey | CBL TIE LOCKING BLK 120LBS 9.7" Min Qty: 300 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.0000 | Buy Now |
DISTI #
329-15700403
|
Mouser Electronics | Cable Tie Mounts WSS38 9.7120# WIDE STRP W/STD RoHS: Compliant | 0 |
|
$0.8670 / $0.9630 | Order Now |
DISTI #
70399898
|
RS | Cable Tie & Stud Mount Base, 9.7"L, 120lb, StudDia. 0.375", PA66HS, Black | HellermannTyton 157-00403 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 / $0.9200 | RFQ |
|
Onlinecomponents.com | Wide Strap Cable Tie with .38" Stud Mount - 9.7" Long - 0.5" Wide - PA66HIRHSUV - Black - 300/bg RoHS: Compliant | 0 |
|
$0.8400 / $1.0360 | Buy Now |
DISTI #
157-00403
|
TTI | Cable Tie Mounts WSS38 9.7120# WIDE STRP W/STD RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Each | Americas - 0 |
|
$0.9200 | Buy Now |
DISTI #
000000000002290197
|
Sager | Cable Tie Mounts WSS38 9.7120# WIDE STRP W/STD Min Qty: 300 | 0 |
|
$1.1300 / $1.2300 | Buy Now |