Part Details for 157.5700.5801 by Littelfuse Inc
Overview of 157.5700.5801 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCS5801H/B | Rochester Electronics LLC | UCS5801 - BiMOS Latch Based Peripheral Driver | |
XAL1580-182MED | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT | |
MLC1565-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 157.5700.5801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M6237
|
Newark | Automotive Fuse, Fork Lift Truck, 48 V, 80 A, Fast Acting, 157.5700 Series Rohs Compliant: Yes |Littelfuse 157.5700.5801 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$1.1000 / $2.3900 | Buy Now |
DISTI #
F5132-ND
|
DigiKey | FUSE STRIP 80A 48VDC BOLT MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
47 In Stock |
|
$1.0653 / $2.4400 | Buy Now |
DISTI #
576-157.5700.5801
|
Mouser Electronics | Specialty Fuses 80A fuse strip Fork Lift Truck RoHS: Compliant | 50 |
|
$1.0600 / $2.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7920 / $1.1910 | Buy Now |
|
Ozdisan Elektronik | FUSE STRIP 80A 48VDC BOLT MOUNT | 0 |
|
$2.3171 / $2.5488 | RFQ |
Part Details for 157.5700.5801
157.5700.5801 CAD Models
157.5700.5801 Part Data Attributes
|
157.5700.5801
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
157.5700.5801
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 20 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 82 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 480 A | |
Rated Current | 80 A | |
Rated Voltage(DC) | 48 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.2 s |