Part Details for 157.5701.6131 by Littelfuse Inc
Overview of 157.5701.6131 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 157.5701.6131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1445
|
Newark | Fuse - Strip 60 W/ Housing 48Vdc, 130A/ Box |Littelfuse 157.5701.6131 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5600 / $5.8500 | Buy Now |
DISTI #
157.5701.6131-ND
|
DigiKey | FUSE STRIP 130A 48VDC BOLT MOUNT Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0298 | Buy Now |
DISTI #
576-157.5701.6131
|
Mouser Electronics | Specialty Fuses Fuse - Strip 60 w/ Housing 48VDC, 130A RoHS: Compliant | 0 |
|
$4.7400 / $9.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$4.5200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.1700 / $3.9500 | Buy Now | |
DISTI #
157.5701.6131
|
TME | Fuse: fuse, 130A, 48VDC, automotive,strip fuse, 177.5701.0001 Min Qty: 1 | 31 |
|
$5.2600 / $6.6600 | Buy Now |
|
Ozdisan Elektronik | FUSE STRIP 130A 48VDC BOLT MOUNT | 0 |
|
$9.1113 / $10.0224 | RFQ |
Part Details for 157.5701.6131
157.5701.6131 CAD Models
157.5701.6131 Part Data Attributes
|
157.5701.6131
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
157.5701.6131
Littelfuse Inc
Electric Fuse, 130A, 80VDC, 780A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 22 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 32 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 780 A | |
Rated Current | 130 A | |
Rated Voltage(DC) | 48 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.2 s |