Part Details for 157.5917.5351 by Littelfuse Inc
Overview of 157.5917.5351 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 157.5917.5351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3382
|
Newark | Fuse -Strip 60 9Mm W/Housing 48Vdc, 35A/ Box |Littelfuse 157.5917.5351 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4000 / $5.6400 | Buy Now |
DISTI #
157.5917.5351-ND
|
DigiKey | FUSE STRIP 35A 48VDC BOLT MOUNT Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7772 | Buy Now |
DISTI #
576-157.5917.5351
|
Mouser Electronics | Specialty Fuses Fuse -Strip 60 9MM w/Housing 48VDC, 35A RoHS: Compliant | 463 |
|
$4.5700 / $9.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$4.3600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.1700 / $3.9500 | Buy Now | |
|
Ozdisan Elektronik | FUSE STRIP 35A 48VDC BOLT MOUNT | 0 |
|
$8.7779 / $9.6557 | RFQ |
Part Details for 157.5917.5351
157.5917.5351 CAD Models
157.5917.5351 Part Data Attributes:
|
157.5917.5351
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
157.5917.5351
Littelfuse Inc
Electric Fuse, 35A, 80VDC, 210A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 22 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 32 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 210 A | |
Rated Current | 35 A | |
Rated Voltage(DC) | 48 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.2 s |
Alternate Parts for 157.5917.5351
This table gives cross-reference parts and alternative options found for 157.5917.5351. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 157.5917.5351, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
157.5701.5351 | Electric Fuse, 35A, 80VDC, 210A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 157.5917.5351 vs 157.5701.5351 |