-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TACT,RTANG,SMT,SEALED,GUID PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R8928
|
Newark | Tactile Switch, Spst, 0.05A, 24V, Smd, Product Range:Fsmrajsa Series, Actuator Orientation:Side Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:130Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:Ip67Rohs Compliant: Yes |Alcoswitch Te Connectivity 1571300-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 241 |
|
$0.3490 | Buy Now |
DISTI #
450-2127-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1331 In Stock |
|
$0.4855 / $1.0100 | Buy Now |
DISTI #
1571300-2
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.27N SMD Bulk - Trays (Alt: 1571300-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$0.4585 / $0.5177 | Buy Now |
DISTI #
23R8928
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.27N SMD Bulk - Bulk (Alt: 23R8928) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 5 Days Container: Bulk | 241 Partner Stock |
|
$0.6730 / $0.8720 | Buy Now |
DISTI #
571-15713002
|
Mouser Electronics | Tactile Switches SPST OFF-(ON) PB RoHS COMPLIANT RoHS: Compliant | 0 |
|
$0.4850 / $0.8100 | Order Now |
|
Future Electronics | FSM Series SPST 24 V 50 mA Side Actuated Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 19 Weeks Container: Tray | 0Tray |
|
$0.4550 / $0.4900 | Buy Now |
|
Future Electronics | FSM Series SPST 24 V 50 mA Side Actuated Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 19 Weeks Container: Tray | 0Tray |
|
$0.4550 / $0.4900 | Buy Now |
DISTI #
AMP1571300-2
|
Heilind Electronics | TACT,RTANG,SMT,SEALED,GUI | Americas - 12000 in Stock |
|
$0.3900 / $0.5519 | Buy Now |
|
Onlinecomponents.com | Tactile Switch - SPST-NO - Off-Mom - 0.05A @ 24VDC Contact Rating - Side Actuated - SMD (SMT) Tab Termination - Surface Mount, Right Angle. RoHS: Compliant |
20025 In Stock |
|
$0.3805 / $0.7046 | Buy Now |
DISTI #
80929299
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.27N SMD Loose RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1610 | Americas - 20000 |
|
$0.5829 / $0.9786 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1571300-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1571300-2
TE Connectivity
TACT,RTANG,SMT,SEALED,GUID PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.106 inch | |
Actuator Material | POLYETHYLENE | |
Actuator Type | ROUND/EXTENDED TYPE | |
Body Color | BLACK | |
Body Height | 8.1 mm | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
End Contact Material | STAINLESS STEEL | |
Housing Material | POLYETHYLENE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.274 N | |
Packing Method | BULK | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |