Part Details for 1571300-3 by TE Connectivity
Overview of 1571300-3 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1571300-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1456
|
Newark | Tactile Switch, 0.05A, 24Vdc, 130Gf/Smd, Product Range:-, Actuator Orientation:Side Actuated, Switch Mounting:Surface Mount, Right Angle, Actuator Style:Round Button, Actuating Force:130Gf, Contact Rating:50Ma At 24Vdc Rohs Compliant: Yes |Alcoswitch Te Connectivity 1571300-3 Min Qty: 4200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7680 / $1.4100 | Buy Now |
DISTI #
450-1571300-3CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1817 In Stock |
|
$0.7690 / $1.4800 | Buy Now |
DISTI #
1571300-3
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Solder 0.05A 24V 1000000Cycles 1.27N SMD T/R - Tape and Reel (Alt: 1571300-3) RoHS: Not Compliant Min Qty: 4200 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6993 / $0.7896 | Buy Now |
DISTI #
571-1571300-3
|
Mouser Electronics | Tactile Switches TCT,RTANG,SMT,SEALED GUID PIN, T/R RoHS: Compliant | 4797 |
|
$0.7520 / $0.8900 | Buy Now |
|
Future Electronics | Surface Mount Sealed Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 4200 Package Multiple: 600 Container: Reel | 0Reel |
|
$0.7500 / $0.8150 | Buy Now |
|
Future Electronics | Surface Mount Sealed Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 4200 Package Multiple: 600 Container: Reel | 0Reel |
|
$0.7500 / $0.8150 | Buy Now |
DISTI #
AMP1571300-3
|
Heilind Electronics | TACT,RTANG,SMT,SEALED GUIDE PIN,T/R | Americas - 0 in Stock |
|
$0.6734 / $0.8418 | Buy Now |
|
Onlinecomponents.com | TACT,RTANG,SMT,SEALED,GUID PIN, T/R | 0 |
|
$0.7000 / $1.4660 | Buy Now |
DISTI #
1571300-3
|
TTI | Tactile Switches TCT,RTANG,SMT,SEALED GUID PIN, T/R Min Qty: 600 Package Multiple: 600 Container: Reel |
Americas - 4200 In Stock |
|
$0.9400 / $1.0200 | Buy Now |
DISTI #
AMP1571300-3
|
Interstate Connecting Components | TACT,RTANG,SMT,SEALED GUIDE PIN,T/R | 0 |
|
$0.6734 / $0.8418 | Buy Now |
Part Details for 1571300-3
1571300-3 CAD Models
1571300-3 Part Data Attributes:
|
1571300-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1571300-3
TE Connectivity
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.77N, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Material | POLYETHYLENE | |
Actuator Travel | 0.35 mm | |
Actuator Type | ROUND TYPE | |
Body Breadth | 8.1 mm | |
Body Color | BLACK | |
Body Height | 5.5 mm | |
Body Length or Diameter | 9.7 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.2 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 1.77 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | TR | |
Sealing | DUST PROOF; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |