-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 1.47N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8707
|
Newark | Tactile Switches Tact Switch Smt |Amp Te Connectivity 1571527-2 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 14900 |
|
$0.2430 / $0.2670 | Buy Now |
DISTI #
74AJ8072
|
Newark | Tactile Switch, 0.05A, 24Vdc, 100Gf, Smd |Alcoswitch Te Connectivity 1571527-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2250 / $0.3900 | Buy Now |
DISTI #
1571527-2
|
Avnet Americas | Switch Tactile OFF (ON) Round Button Gull Wing 0.05A 12VDC 0.98N SMD T/R - Tape and Reel (Alt: 1571527-2) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1718 | Buy Now |
DISTI #
506-1571527-2
|
Mouser Electronics | Tactile Switches TACT SWITCH SMT RoHS: Compliant | 21511 |
|
$0.1960 / $0.3800 | Buy Now |
DISTI #
71334401
|
RS | FSM2JSMLTR=TACT SWITCH, SMT, T&R | TE Connectivity 1571527-2 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3510 | RFQ |
|
Future Electronics | SMT SPST ROUND ACTUATOR TACTILE SWITCH T&R RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.1720 | Buy Now |
DISTI #
AMP1571527-2
|
Heilind Electronics | FSM2JSMLTR=TACT SWITCH,SM | Americas - 0 in Stock |
|
$0.1753 / $0.1935 | Buy Now |
|
Onlinecomponents.com | FSM2JSMLTR=TACT SWITCH,SMT,T&R RoHS: Compliant |
22800 In Stock |
|
$0.1304 / $0.1953 | Buy Now |
DISTI #
78444667
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 0.98N SMD T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Date Code: 2321 | Americas - 12000 |
|
$0.1741 / $0.1857 | Buy Now |
DISTI #
65671811
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 0.98N SMD T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | Americas - 10800 |
|
$0.1750 / $0.1860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1571527-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1571527-2
TE Connectivity
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 1.47N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BROWN | |
Actuator Length | 0.028 inch | |
Actuator Material | POLYPHENYLENE SULPHIDE | |
Body Breadth | 6 mm | |
Body Color | BROWN | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 0.98 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |