-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FSM14JSMAA=TACT SWITCH,SMT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5329
|
Newark | Tactile Switches Tact Smt T&r |Amp Te Connectivity 1571563-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$0.2410 / $0.4280 | Buy Now |
DISTI #
1571563-5-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 30000 Lead time: 30 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1732 | Buy Now |
DISTI #
1571563-5
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1VA 2.55N SMD T/R - Tape and Reel (Alt: 1571563-5) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 27 Weeks, 5 Days Container: Reel | 0 |
|
$0.1556 | Buy Now |
DISTI #
506-1571563-5
|
Mouser Electronics | Tactile Switches TACT SMT T&R RoHS: Compliant | 0 |
|
$0.2190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Container: Bag | 0Bag |
|
$0.1468 | Buy Now |
DISTI #
AMP1571563-5
|
Heilind Electronics | FSM14JSMAA=TACT SWITCH,SM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FSM14JSMAA=TACT SWITCH,SMT RoHS: Compliant |
62 Partner Stock |
|
$0.1445 / $0.2109 | Buy Now |
DISTI #
1571563-5
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1VA 2.55N SMD T/R - Tape and Reel (Alt: 1571563-5) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 27 Weeks, 5 Days Container: Reel | 0 |
|
$0.1556 | Buy Now |
DISTI #
1571563-5
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1VA 2.55N SMD T/R - Tape and Reel (Alt: 1571563-5) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 27 Weeks, 5 Days Container: Reel | 0 |
|
$0.1556 | Buy Now |
DISTI #
AMP1571563-5
|
Interstate Connecting Components | FSM14JSMAA=TACT SWITCH,SM | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1571563-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1571563-5
TE Connectivity
FSM14JSMAA=TACT SWITCH,SMT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 27 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Length | 0.37 inch | |
Actuator Material | NYLON | |
Actuator Type | ROUND/EXTENDED TYPE | |
Body Breadth | 6 mm | |
Body Color | BROWN | |
Body Height | 3.57 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.548 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |