-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FSM4JSMLTR=TACT SWITCH,SMT,T&R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8074
|
Newark | Tactile Switch, 0.05A, 24Vdc, 100Gf, Smd Rohs Compliant: Yes |Te Connectivity 1571563-8 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5680 |
|
$0.2710 / $0.3030 | Buy Now |
DISTI #
450-2056-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12562 In Stock |
|
$0.1621 / $0.3900 | Buy Now |
DISTI #
1571563-8
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1VA 0.98N SMD T/R - Tape and Reel (Alt: 1571563-8) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1718 | Buy Now |
DISTI #
21R4333
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1VA 0.98N SMD T/R - Bulk (Alt: 21R4333) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 1 Days Container: Bulk | 11833 Partner Stock |
|
$0.2840 / $0.3490 | Buy Now |
DISTI #
506-1571563-8
|
Mouser Electronics | Tactile Switches TACT SWITCH SMT RoHS: Compliant | 11802 |
|
$0.1910 / $0.3300 | Buy Now |
|
Future Electronics | Tactile Switch SPST-NO Top Actuated Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.1526 | Buy Now |
DISTI #
AMP1571563-8
|
Heilind Electronics | FSM4JSMLTR=TACT SWITCH,SMT,T&R | Americas - 0 in Stock |
|
$0.1753 / $0.1935 | Buy Now |
|
Onlinecomponents.com | FSM4JSMLTR=TACT SWITCH,SMT,T&R RoHS: Compliant |
712 In Stock |
|
$0.1417 / $0.2148 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
DISTI #
1571563-8
|
TTI | Tactile Switches TACT SWITCH SMT Min Qty: 12000 Package Multiple: 1200 Container: Reel | Americas - 0 |
|
$0.1410 / $0.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1571563-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1571563-8
TE Connectivity
FSM4JSMLTR=TACT SWITCH,SMT,T&R
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 23 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLUE | |
Actuator Length | 0.37 inch | |
Actuator Material | NYLON | |
Body Breadth | 6 mm | |
Body Color | BROWN | |
Body Height | 3.57 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.98 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1571563-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1571563-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSM4JSMLSTR | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 1571563-8 vs FSM4JSMLSTR |