-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GDH04S04=DIP SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1353-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 22 Weeks Container: Tube |
162186 In Stock |
|
$1.1008 / $2.1800 | Buy Now |
DISTI #
1571983-4
|
Avnet Americas | Switch DIP SPST 4 Flush Slide 0.025A 24VDC Gull Wing 1.27mm SMD - Bulk (Alt: 1571983-4) RoHS: Compliant Min Qty: 70 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 16064 |
|
$0.9316 | Buy Now |
DISTI #
69K7027
|
Avnet Americas | Switch DIP SPST 4 Flush Slide 0.025A 24VDC Gull Wing 1.27mm SMD - Bulk (Alt: 69K7027) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 2 Days Container: Bulk | 1 Partner Stock |
|
$1.4700 | Buy Now |
DISTI #
70468731
|
RS | 4 Way Surface Mount DIP Switch SPST, Rocker Actuator | TE Connectivity 1571983-4 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6000 / $1.9100 | RFQ |
|
Future Electronics | GD Series 4 Position SPST Recessed Rocker Sealed Low Profile SMT DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 15589Tube |
|
$1.0300 / $1.1800 | Buy Now |
|
Future Electronics | GD Series 4 Position SPST Recessed Rocker Sealed Low Profile SMT DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2100Tube |
|
$1.0300 / $1.1800 | Buy Now |
|
Future Electronics | GD Series 4 Position SPST Recessed Rocker Sealed Low Profile SMT DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Container: Tube | 0Tube |
|
$0.6400 / $0.7450 | Buy Now |
DISTI #
AMP1571983-4
|
Heilind Electronics | GDH04S04=DIP SWITCH | Americas - 0 in Stock |
|
$1.2721 | Buy Now |
|
Onlinecomponents.com | DIP / SIP Switch - 4 Circuits - Slide - SMD - SPST - 24 VDC - 25 mA. RoHS: Compliant |
38832 In Stock |
|
$1.1300 / $1.4700 | Buy Now |
DISTI #
1571983-4
|
TTI | DIP Switches / SIP Switches SWITCH DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 70 Package Multiple: 70 Container: Tube |
Americas - 6230 In Stock |
|
$1.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1571983-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1571983-4
TE Connectivity
GDH04S04=DIP SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 35 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Length | 0.039 inch | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Type | ROCKER | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 6.2 mm | |
Body Color | BLACK | |
Body Height | 2.31 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1571983-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1571983-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
218-04LPSF | Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 1571983-4 vs 218-04LPSF |
218-04LPSJR | Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 1571983-4 vs 218-04LPSJR |
218-4LPSJR-F | Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 1571983-4 vs 218-4LPSJR-F |
218-4LPSJRF | SWITCH SLIDE DIP SPST 25MA 24V | CTS Corporation | 1571983-4 vs 218-4LPSJRF |
218-4LPSTR-F | Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 1571983-4 vs 218-4LPSTR-F |
218-04LPSJF | Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 1571983-4 vs 218-04LPSJF |
218-4LPSTJ-F | Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 1571983-4 vs 218-4LPSTJ-F |
218-4LPSJ | Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 1571983-4 vs 218-4LPSJ |
218-04LPSRF | Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 1571983-4 vs 218-04LPSRF |
218-4LPSTRF | SWITCH SLIDE DIP SPST 25MA 24V | CTS Corporation | 1571983-4 vs 218-4LPSTRF |