Part Details for 1571983-7 by TE Connectivity
Overview of 1571983-7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1571983-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1571983-7-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 20000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2564 | Buy Now |
DISTI #
1571983-7
|
Avnet Americas | Switch DIP ON OFF SPST 4 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R - Tape and Reel (Alt: 1571983-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 6 Days Container: Reel | 0 |
|
$1.3736 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Box | 0Box |
|
$1.3000 | Buy Now |
DISTI #
AMP1571983-7
|
Heilind Electronics | GDH04STRON04=DIP SWITCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3100 / $3.8600 | Buy Now |
DISTI #
1571983-7
|
Avnet Americas | Switch DIP ON OFF SPST 4 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R - Tape and Reel (Alt: 1571983-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 6 Days Container: Reel | 0 |
|
$1.3736 | Buy Now |
DISTI #
1571983-7
|
Avnet Americas | Switch DIP ON OFF SPST 4 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R - Tape and Reel (Alt: 1571983-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 6 Days Container: Reel | 0 |
|
$1.3736 | Buy Now |
DISTI #
AMP1571983-7
|
Interstate Connecting Components | GDH04STRON04=DIP SWITCH | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3100 / $3.8600 | Buy Now |
Part Details for 1571983-7
1571983-7 CAD Models
1571983-7 Part Data Attributes
|
1571983-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1571983-7
TE Connectivity
SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Type | SLIDE | |
Body Breadth | 6.2 mm | |
Body Color | BLACK | |
Body Height | 2.31 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TAPE AND REEL | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 1571983-7
This table gives cross-reference parts and alternative options found for 1571983-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1571983-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
218-04LPSF | Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 1571983-7 vs 218-04LPSF |
218-04LPSJR | Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 1571983-7 vs 218-04LPSJR |
218-4LPSJR-F | Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 1571983-7 vs 218-4LPSJR-F |
218-4LPSJRF | SWITCH SLIDE DIP SPST 25MA 24V | CTS Corporation | 1571983-7 vs 218-4LPSJRF |
218-4LPSTR-F | Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 1571983-7 vs 218-4LPSTR-F |
218-04LPSJF | Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 1571983-7 vs 218-04LPSJF |
218-4LPSTJ-F | Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 1571983-7 vs 218-4LPSTJ-F |
218-4LPSJ | Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 1571983-7 vs 218-4LPSJ |
218-04LPSRF | Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 1571983-7 vs 218-04LPSRF |
218-4LPSTRF | SWITCH SLIDE DIP SPST 25MA 24V | CTS Corporation | 1571983-7 vs 218-4LPSTRF |