-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GDH06STR04=DIP SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7032
|
Newark | Dip Switch, 6Pos, Spst, 0.025A, 24V, Smd Rohs Compliant: Yes |Alcoswitch Te Connectivity 1571983-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8434 |
|
$2.9200 / $4.1600 | Buy Now |
DISTI #
2266-GDH06STR04TR-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 22 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5156 In Stock |
|
Buy Now | |
DISTI #
450-1950-1-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1156 In Stock |
|
$1.9758 / $4.4100 | Buy Now |
DISTI #
1571983-9
|
Avnet Americas | Switch DIP ON OFF SPST 6 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R - Tape and Reel (Alt: 1571983-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 3 Days Container: Reel | 0 |
|
$1.8804 / $2.1230 | Buy Now |
DISTI #
655-1571983-9
|
Mouser Electronics | DIP Switches / SIP Switches SWITCH DIP SWITCH RoHS: Compliant | 2782 |
|
$2.6000 / $4.2800 | Buy Now |
|
Future Electronics | GDH Series 2 Position SPST 12 V 25 mA 1.27 mm Surface Mount DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.8900 | Buy Now |
|
Future Electronics | GDH Series 2 Position SPST 12 V 25 mA 1.27 mm Surface Mount DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$1.8900 | Buy Now |
DISTI #
AMP1571983-9
|
Heilind Electronics | GDH06STR04=DIP SWITCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | GDH06STR04=DIP SWITCH RoHS: Compliant |
4136 In Stock |
|
$2.0800 / $2.2200 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH-6SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT | 1560 |
|
$3.0000 / $6.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1571983-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1571983-9
TE Connectivity
GDH06STR04=DIP SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | ROCKER | |
Additional Feature | LOW PROFILE | |
Body Breadth | 6.2 mm | |
Body Height | 2.21 mm | |
Body Length or Diameter | 8.74 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 6 | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1571983-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1571983-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
218-6LPSJ-F | Slide Dip Switch, 6 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 1571983-9 vs 218-6LPSJ-F |
218-6LPSTJ-F | Slide Dip Switch, 6 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 1571983-9 vs 218-6LPSTJ-F |
218-6LPSTJR | Slide Dip Switch, 6 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 1571983-9 vs 218-6LPSTJR |
218-06LPSTJRF | Slide Dip Switch, 6 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 1571983-9 vs 218-06LPSTJRF |
TDA06H0SK1 | Slide Dip Switch, 6 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | ITT Interconnect Solutions | 1571983-9 vs TDA06H0SK1 |
218-6LPS | Slide Dip Switch, 6 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 1571983-9 vs 218-6LPS |
218-6LPSJF | SWITCH SLIDE DIP SPST 25MA 24V | CTS Corporation | 1571983-9 vs 218-6LPSJF |
2186LPSTRF | SLIDE DIP SWITCH-6SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | CTS Corporation | 1571983-9 vs 2186LPSTRF |
218-06LPSTJ | Slide Dip Switch, 6 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 1571983-9 vs 218-06LPSTJ |
218-06LPSJ-F | SLIDE DIP SWITCH-6SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | CTS Corporation | 1571983-9 vs 218-06LPSJ-F |