Part Details for 1571987-5 by TE Connectivity
Overview of 1571987-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1571987-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1571987-5-ND
|
DigiKey | SWITCH ROCKER DPDT 5A 120V Min Qty: 500 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8702 | Buy Now |
DISTI #
1571987-5
|
Avnet Americas | AMP1571987-5 - Bulk (Alt: 1571987-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.9361 / $3.5333 | Buy Now |
DISTI #
72034699
|
RS | Switch, A201J1Cq004=Dbl Pole, Rocker | TE Connectivity 1571987-5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2600 / $5.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$3.1200 | Buy Now |
DISTI #
AMP1571987-5
|
Heilind Electronics | A201J1CQ004=DBL POLE, ROCKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Rocker ON None ON DPDT PC Pins Small Rocker 5A 250VAC 28VDC RoHS: Compliant |
113 In Stock |
|
$2.4800 / $4.5600 | Buy Now |
DISTI #
1571987-5
|
Avnet Americas | AMP1571987-5 - Bulk (Alt: 1571987-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.9361 / $3.5333 | Buy Now |
DISTI #
1571987-5
|
Avnet Americas | AMP1571987-5 - Bulk (Alt: 1571987-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.9361 / $3.5333 | Buy Now |
DISTI #
AMP1571987-5
|
Interstate Connecting Components | A201J1CQ004=DBL POLE, ROCKER | 0 |
|
Buy Now | |
DISTI #
1571987-5
|
Avnet Abacus | AMP1571987-5 (Alt: 1571987-5) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1571987-5
1571987-5 CAD Models
1571987-5 Part Data Attributes
|
1571987-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1571987-5
TE Connectivity
ROCKER SWITCH, DPDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | SMALL ROCKER | |
Body Breadth | 11.43 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |