-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-15728362601000CT-ND
|
DigiKey | HAR-FLEX HYBRID STRAIGHT MALE, 3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
278 In Stock |
|
$6.3732 / $10.7000 | Buy Now |
DISTI #
617-15728362601000
|
Mouser Electronics | Power to the Board har-flex hybrid straight male, 3.25mm, 8p+36s pins, SMT, PL1 RoHS: Compliant | 280 |
|
$6.3700 / $10.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,674.8800 | Buy Now |
DISTI #
HRT15728362601000
|
Heilind Electronics | HAR-FLEX HYBRID STRAIGHT MALE, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
15728362601000
|
TTI | Power to the Board har-flex hybrid straight male, 3.25mm, 8p+36s pins, SMT, PL1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$2,154.7100 / $2,815.0300 | Buy Now |
DISTI #
15728362601000
|
TME | Connector: PCB to PCB, male, PIN: 44(8+36), har-flex® Hybrid, SMT Min Qty: 1 | 0 |
|
$1,744.5200 / $1,988.7500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15728362601000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15728362601000
HARTING Technology Group
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |