Part Details for 1574580 by Phoenix Contact
Overview of 1574580 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1574580
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13453-ND
|
DigiKey | CBL 4POS MALE TO FMALE 0.98' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$29.2682 / $36.3300 | Buy Now |
DISTI #
651-1574580
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M 8MS/0 3-PUR M 8FSSH RoHS: Compliant | 45 |
|
$29.2600 / $35.8600 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - shielded - Plug straight M8 - on Socket straight M8 - cable length: 0.3 m RoHS: Compliant | 0 |
|
$30.3500 / $38.4800 | Buy Now |
DISTI #
1574580
|
TTI | Sensor Cables / Actuator Cables SAC-4P-M 8MS/0 3-PUR M 8FSSH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$28.7500 / $35.4200 | Buy Now |
DISTI #
000000000004090731
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M 8MS/0 3-PUR M 8FSSH Min Qty: 1 | 0 |
|
$37.4600 / $43.7000 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 800 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - shielded - Plug straight M8 - on Socket straight M8 - cable length: 0.3 m RoHS: Compliant | 0 |
|
$30.3500 / $38.4800 | Buy Now |
Part Details for 1574580
1574580 CAD Models
1574580 Part Data Attributes
|
1574580
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1574580
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; EAC; IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M8 PLUG | |
Connector Side2 | M8 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 4.7 mm | |
IEC Conformance | YES | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 48 V | |
Resistance | 0.078 Ω | |
Shielding | YES | |
Stranding | 32X0.1 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |