-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 44 Contact(s), Male, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-15758362601000CT-ND
|
DigiKey | HAR-FLEX HYBRID ANGLED MALE, 2P+ Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
380 In Stock |
|
$6.1545 / $10.3300 | Buy Now |
DISTI #
617-15758362601000
|
Mouser Electronics | Power to the Board har-flex hybrid angled male, 8p+36s pins, SMT, PL1 RoHS: Compliant | 368 |
|
$6.1500 / $10.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2,310.5900 | Buy Now |
DISTI #
HRT15758362601000
|
Heilind Electronics | HAR-FLEX HYBRID ANGLED MALE, 8 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
15758362601000
|
TTI | Power to the Board har-flex hybrid angled male, 8p+36s pins, SMT, PL1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$2,971.8800 / $3,883.5000 | Buy Now |
DISTI #
15758362601000
|
TME | Connector: PCB to PCB, male, PIN: 44(8+36), har-flex® Hybrid, SMT Min Qty: 1 | 0 |
|
$3,369.3600 / $3,818.6100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15758362601000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15758362601000
HARTING Technology Group
Rectangular Power Connector, 44 Contact(s), Male, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Body Breadth | 0.167 inch | |
Body Depth | 0.34 inch | |
Body Length | 1.95 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 22.5 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |