Part Details for 157S102MB9002 by Vishay Intertechnologies
Overview of 157S102MB9002 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 157S102MB9002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M9912
|
Newark | Rotary Potentiometer, Conductive Plastic, 157 Series, 1 Kohm, Linear, 1, 1 W, Servo Rohs Compliant: Yes |Vishay 157S102MB9002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.6300 / $59.6900 | Buy Now |
DISTI #
594-157S102MB9002
|
Mouser Electronics | Precision Potentiometers 7/8" RD 1Kohms 20% Lin .50% Servo Mt Metal Housed RoHS: Compliant | 34 |
|
$52.4700 / $73.9700 | Buy Now |
DISTI #
1213244
|
element14 Asia-Pacific | POTENTIOMETER, SERVO 0.5% LIN 1K RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$55.3811 / $78.0782 | Buy Now |
DISTI #
1213244
|
Farnell | POTENTIOMETER, SERVO 0.5% LIN 1K RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$69.1748 / $99.3193 | Buy Now |