Part Details for 158 by Keystone Electronics Corp
Overview of 158 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B5641
|
Newark | Battery Holder, D, 4 Cell, Rivet, Battery Sizes Accepted:D, No. Of Batteries:4, Product Range:- Rohs Compliant: Na |Keystone 158 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2200 / $8.3700 | Buy Now |
DISTI #
36-158-ND
|
DigiKey | BATT HOLDER D 4 CELL SOLDER LUG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
152 In Stock |
|
$6.9062 / $11.5400 | Buy Now |
DISTI #
534-158
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs D CELL Battery HOLDER RoHS: Compliant | 361 |
|
$6.9000 / $9.6700 | Buy Now |
DISTI #
70182740
|
RS | Battery Holder, D, 1.187 in. to 1.375 in., Aluminum, 4, Solder Lug | Keystone Electronics 158 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 143 |
|
$9.6900 / $11.5400 | Buy Now |
|
Future Electronics | Cell Size D Aluminum Battery Holder RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$7.7000 / $8.0300 | Buy Now |
|
Bristol Electronics | 98 |
|
RFQ | ||
DISTI #
KEYS158
|
TME | Holder, D,R20, Batt.no: 4, screw, aluminium Min Qty: 50 | 0 |
|
$7.2900 / $8.6400 | RFQ |
DISTI #
000000000000357764
|
Sager | Cylindrical Battery Contacts, Clips, Holders & Springs D CELL Battery HOLDER Min Qty: 500 | 0 |
|
$6.1100 | Buy Now |
Part Details for 158
158 CAD Models
158 Part Data Attributes:
|
158
Keystone Electronics Corp
Buy Now
|
Compare Parts:
158
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |