Part Details for 1581T5 by Hammond Manufacturing
Overview of 1581T5 by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1581T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C8771
|
Newark | Power Outlet Strip, No. Of Outlets:5Outlets, Supply Voltage Vac:230V, Current Rating:10A, Length - Metric:300Mm, External Width - Metric:54Mm, Cable Length - Metric:-, Length - Imperial:11.8", External Width - Imperial:2.13" Rohs Compliant: Yes |Hammond 1581T5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$56.4100 / $69.9700 | Buy Now |
DISTI #
HM1528-ND
|
DigiKey | POWER STRP 11.75"10A 230VAC 5OUT Min Qty: 1 Lead time: 4 Weeks Container: Bag |
21 In Stock |
|
$54.2425 / $67.2900 | Buy Now |
DISTI #
546-1581T5
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip IEC 5-Outlet, 12" RoHS: Compliant | 38 |
|
$54.2300 / $67.2800 | Buy Now |
DISTI #
70175055
|
RS | Power Strip, Basic,5 Outlets, Rack Mnt, Cur-Rtg 10A, wo/Cord Cord, Pilot Light, Front | Hammond Manufacturing 1581T5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 102 |
|
$61.7700 / $68.6400 | Buy Now |
|
Bisco Industries | 7 |
|
Buy Now | ||
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 9 Factory Stock |
|
$51.1100 / $100.9500 | Buy Now |
|
Powell Electronics | outlet strip Min Qty: 1 | 23 |
|
$50.4800 / $57.6900 | Buy Now |
DISTI #
4306460
|
Farnell | PWR DISTRIBUTION UNIT, 2.13", 230V, 10A RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$65.1823 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 9 Factory Stock |
|
$51.1100 / $100.9500 | Buy Now |
|
Neutron USA | Power Outlet Strips Power Outlet Strip IEC 5-Outlet, 12" | 50 |
|
$209.3900 | Buy Now |
Part Details for 1581T5
1581T5 CAD Models
1581T5 Part Data Attributes:
|
1581T5
Hammond Manufacturing
Buy Now
|
Compare Parts:
1581T5
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |