Part Details for 1582561 by Phoenix Contact
Overview of 1582561 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1582561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1582561-ND
|
DigiKey | CBL CIRC 5POS WIRE 1.64' Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.5400 | Buy Now |
DISTI #
651-1582561
|
Mouser Electronics | Sensor Cables / Actuator Cables QPD W 4PE2,5 9-16 M25 0,5 BK RoHS: Compliant | 0 |
|
$22.1500 / $24.3900 | Order Now |
|
Onlinecomponents.com | Panel feed-through - QUICKON connection - number of positions: 4+PE - 1 mm² ... 2.5 mm² - 690 V - 20 A - black - with QUICKON nut - cable diameter range: 9 mm ... 16 mm - assembly thread: M25 - Single wires (welded-on) - 2.5 mm² - wires cut flat at the end - cable length: 0.5 m RoHS: Compliant | 0 |
|
$20.4700 / $26.0000 | Buy Now |
DISTI #
000000000005652582
|
Sager | Sensor Cables / Actuator Cables QPD W 4PE2,5 9-16 M25 0,5 BK Min Qty: 1 | 0 |
|
$25.3100 / $29.5200 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through | 1300 |
|
RFQ | |
|
Master Electronics | Panel feed-through - QUICKON connection - number of positions: 4+PE - 1 mm² ... 2.5 mm² - 690 V - 20 A - black - with QUICKON nut - cable diameter range: 9 mm ... 16 mm - assembly thread: M25 - Single wires (welded-on) - 2.5 mm² - wires cut flat at the end - cable length: 0.5 m RoHS: Compliant | 0 |
|
$20.4700 / $26.0000 | Buy Now |
Part Details for 1582561
1582561 CAD Models
1582561 Part Data Attributes
|
1582561
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1582561
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |