-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-15828362601000CT-ND
|
DigiKey | HAR-FLEX HYBRID STRAIGHT FEMALE, Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
238 In Stock |
|
$7.4254 / $11.9200 | Buy Now |
DISTI #
617-15828362601000
|
Mouser Electronics | Power to the Board har-flex hybrid straight female, 9.05mm, 8p+36s pins, SMT, PL1 RoHS: Compliant | 278 |
|
$7.3000 / $11.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,951.4100 | Buy Now |
DISTI #
HRT15828362601000
|
Heilind Electronics | HAR-FLEX HYBRID STRAIGHT FEMAL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
15828362601000
|
TTI | Power to the Board har-flex hybrid straight female, 9.05mm, 8p+36s pins, SMT, PL1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$2,509.8300 / $3,279.8100 | Buy Now |
DISTI #
15828362601000
|
TME | Connector: PCB to PCB, female, PIN: 44(8+36), har-flex® Hybrid Min Qty: 1 | 0 |
|
$2,032.5500 / $2,303.5500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15828362601000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15828362601000
HARTING Technology Group
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |