-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ4983
|
Newark | Conn, Pcb Rcpt, 8P+36S, 2.54/1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:-, No. Of Rows:-, No. Of Contacts:44Contacts, Connector Mounting:Surface Mount, Through Hole Mount, Product Range:Har-Flex Series Rohs Compliant: Yes |Harting 15828362701000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 148 |
|
$6.4400 | Buy Now |
DISTI #
1195-15828362701000CT-ND
|
DigiKey | HAR-FLEX HYBRID STRAIGHT FEMALE, Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
167 In Stock |
|
$5.4099 / $9.0800 | Buy Now |
DISTI #
617-15828362701000
|
Mouser Electronics | Power to the Board har-flex hybrid straight female, 9.05mm, 8p+36s pins, THR, PL1 RoHS: Compliant | 175 |
|
$6.5700 / $9.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,421.7300 | Buy Now |
DISTI #
HRT15828362701000
|
Heilind Electronics | HAR-FLEX HYBRID STRAIGHT FEMAL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
15828362701000
|
TTI | Power to the Board har-flex hybrid straight female, 9.05mm, 8p+36s pins, THR, PL1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$1,828.7700 / $2,389.5600 | Buy Now |
DISTI #
15828362701000
|
TME | Connector: PCB to PCB, female, PIN: 44(8+36), har-flex® Hybrid Min Qty: 1 | 0 |
|
$1,623.4100 / $1,839.8600 | RFQ |
DISTI #
4225664
|
element14 Asia-Pacific | CONN, RCPT, HYBRID 8P+36S, THT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 200 |
|
$5.8725 / $10.9252 | Buy Now |
DISTI #
3679450
|
element14 Asia-Pacific | CONN, PCB RCPT, 8P+36S, 2.54/1.27MM RoHS: Compliant Min Qty: 1 Container: Each | 148 |
|
$14.3674 / $16.2585 | Buy Now |
DISTI #
3679450
|
Farnell | CONN, PCB RCPT, 8P+36S, 2.54/1.27MM RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 148 |
|
$8.4142 / $14.4082 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15828362701000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15828362701000
HARTING Technology Group
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |