Part Details for 1583H8B1SBK by Hammond Manufacturing
Overview of 1583H8B1SBK by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1583H8B1SBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8352
|
Newark | Power Distribution Unit, 15A/125Vac, 15 , No. Of Outlets:8Outlets, Supply Voltage Vac:125V, Current Rating:15A, Length - Metric:482.6Mm, External Width - Metric:43.64Mm, Cable Length - Metric:4.57M, Length - Imperial:19" Rohs Compliant: Yes |Hammond 1583H8B1SBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$102.1300 / $122.2700 | Buy Now |
DISTI #
164-1583H8B1SBK-ND
|
DigiKey | 19" RACKMOUNT, 8 REC ON REAR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
16 In Stock |
|
$128.1810 / $136.1900 | Buy Now |
DISTI #
3937-1583H8B1SBK-ND
|
DigiKey | 19" RACKMOUNT, 8 REC ON REAR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$180.2727 / $206.0200 | Buy Now |
DISTI #
546-1583H8B1SBK
|
Mouser Electronics | Power Outlet Strips 19" RACKMOUNT, 8 REC ON REAR RoHS: Compliant | 4 |
|
$118.0500 / $136.1900 | Buy Now |
DISTI #
72075558
|
RS | Surge Strip, 1U,15A,19in Horizontal Rackmount, 8 Rear Outlet | Hammond Manufacturing 1583H8B1SBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$123.9300 / $136.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock 5 Factory Stock |
|
$180.5000 / $210.5300 | Buy Now |
|
Powell Electronics | 19" RACKMOUNT, 8 REC ON REAR Min Qty: 1 | 3 |
|
$144.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock 5 Factory Stock |
|
$180.5000 / $210.5300 | Buy Now |
|
Neutron USA | Power Outlet Strip, 15A, 8 Outlet Strip w/ switch, 15 ft. cord - Surge Protect - Outlets Back - Black | 34 |
|
$308.1400 | Buy Now |