Part Details for 1584033 by Phoenix Contact
Overview of 1584033 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1584033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4372-ND
|
DigiKey | INSERT MALE 24POS CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
38 In Stock |
|
$17.8132 / $22.1100 | Buy Now |
DISTI #
651-1584033
|
Mouser Electronics | Heavy Duty Power Connectors Male DD24 24P Crimp RoHS: Compliant | 18 |
|
$17.8100 / $22.1100 | Buy Now |
|
Onlinecomponents.com | HEAVYCON male insert - DD24 series - 24-pos. - crimp connection RoHS: Compliant |
25 In Stock |
|
$17.8100 / $22.1100 | Buy Now |
DISTI #
1584033
|
TTI | Heavy Duty Power Connectors Male DD24 24P Crimp RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$17.5200 / $19.4100 | Buy Now |
DISTI #
000000000002966619
|
Sager | Heavy Duty Power Connectors Male DD24 24P Crimp Min Qty: 1 | 0 |
|
$22.4000 / $26.1300 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 4000 |
|
RFQ | |
DISTI #
3269445
|
Farnell | HEAVY DUTY INSERT, B6, 24+PE POS, PLUG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$23.4294 | Buy Now |
|
Master Electronics | HEAVYCON male insert - DD24 series - 24-pos. - crimp connection RoHS: Compliant |
25 In Stock |
|
$17.8100 / $22.1100 | Buy Now |
|
Neutron USA | Rectangular Male Insert, without Contacts, 24+PE, B6, Crimp, HC-DD24-I-CT-M | 50 |
|
$100.5900 | Buy Now |
Part Details for 1584033
1584033 CAD Models
1584033 Part Data Attributes:
|
1584033
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1584033
Phoenix Contact
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |