Part Details for 1584350 by Phoenix Contact
Overview of 1584350 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1584350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1584350-ND
|
DigiKey | INSERT MALE 8POS+1GND CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
16 In Stock |
|
$3.9802 / $5.2900 | Buy Now |
DISTI #
651-1584350
|
Mouser Electronics | Heavy Duty Power Connectors HC-D 8-I-CT-M RoHS: Compliant | 8 |
|
$4.5500 / $5.2900 | Buy Now |
|
Onlinecomponents.com | Contact insert - number of positions: 8 - size: D7 - number of connections per position: 1 - Pin - Crimp connection - 50 V - 10 A - 0.14 mm² ... 2.5 mm² RoHS: Compliant | 0 |
|
$4.0600 / $5.9200 | Buy Now |
|
Master Electronics | Contact insert - number of positions: 8 - size: D7 - number of connections per position: 1 - Pin - Crimp connection - 50 V - 10 A - 0.14 mm² ... 2.5 mm² RoHS: Compliant | 0 |
|
$4.0600 / $5.9200 | Buy Now |
Part Details for 1584350
1584350 CAD Models
1584350 Part Data Attributes
|
1584350
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1584350
Phoenix Contact
Rectangular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |