Part Details for 1584MK1 by Hammond Manufacturing
Overview of 1584MK1 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1584MK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M3958
|
Newark | Outlet Strip Mounting Feet Rohs Compliant: Yes |Hammond 1584MK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 138 |
|
$19.4700 / $24.7300 | Buy Now |
DISTI #
1584MK1-ND
|
DigiKey | MOUNTING KIT FOR POWER STRIP Min Qty: 1 Lead time: 4 Weeks Container: Bag |
11 In Stock |
|
$18.0808 / $23.7900 | Buy Now |
DISTI #
546-1584MK1
|
Mouser Electronics | Power Outlet Strips Vertical Mount Adaptor for Rack RoHS: Compliant | 5 |
|
$18.0700 / $23.4200 | Buy Now |
DISTI #
70315548
|
RS | outlet strip | Hammond Manufacturing 1584MK1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 |
|
$21.1700 / $23.7900 | Buy Now |
|
Onlinecomponents.com | outlet strip RoHS: Compliant |
1 In Stock 138 Factory Stock |
|
$15.9900 / $24.6700 | Buy Now |
|
Powell Electronics | outlet strip - vertical mount Min Qty: 1 | 92 |
|
$16.8300 / $19.2300 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant |
1 In Stock 138 Factory Stock |
|
$15.9900 / $24.6700 | Buy Now |
Part Details for 1584MK1
1584MK1 CAD Models
1584MK1 Part Data Attributes:
|
1584MK1
Hammond Manufacturing
Buy Now
|
Compare Parts:
1584MK1
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |