-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-15858362601000CT-ND
|
DigiKey | HAR-FLEX HYBRID ANGLED FEMALE, 8 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9867 / $11.5600 | Buy Now |
DISTI #
617-15858362601000
|
Mouser Electronics | Power to the Board har-flex hybrid angled female, 8p+36s pins, SMT, PL1 RoHS: Compliant | 379 |
|
$6.9800 / $11.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2,701.9100 | Buy Now |
DISTI #
HRT15858362601000
|
Heilind Electronics | HAR-FLEX HYBRID ANGLED FEMALE, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
15858362601000
|
TTI | Power to the Board har-flex hybrid angled female, 8p+36s pins, SMT, PL1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$3,475.1500 / $4,541.2200 | Buy Now |
DISTI #
15858362601000
|
TME | Connector: PCB to PCB, female, PIN: 44(8+36), har-flex® Hybrid Min Qty: 1 | 0 |
|
$3,940.0100 / $4,465.3500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15858362601000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15858362601000
HARTING Technology Group
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |