-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6P RCPT VAL-U-LOK V0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H7374
|
Newark | Connector Housing, Rcpt, 6Pos, 4.2Mm, Product Range:Val-U-Lok Series, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:4.2Mm, For Use With:Amp Val-U-Lok Series Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 1586019-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1280 |
|
$0.1240 / $0.1460 | Buy Now |
DISTI #
A112423-ND
|
DigiKey | CONN RCPT HSG 6POS 4.20MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
38989 In Stock |
|
$0.1003 / $0.2300 | Buy Now |
DISTI #
1586019-6
|
Avnet Americas | Conn Housing RCP 6 POS 4.2mm Crimp ST Cable Mount - Bulk (Alt: 1586019-6) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Bulk | 5826 Factory Stock |
|
$0.1009 / $0.1105 | Buy Now |
DISTI #
11H7374
|
Avnet Americas | Conn Housing RCP 6 POS 4.2mm Crimp ST Cable Mount - Bulk (Alt: 11H7374) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 1280 Partner Stock |
|
$0.1590 / $0.2560 | Buy Now |
DISTI #
571-1586019-6
|
Mouser Electronics | Headers & Wire Housings HSG REC 2X03C F/P V0 RoHS: Compliant | 6569 |
|
$0.1050 / $0.2900 | Buy Now |
DISTI #
VDN:6625_07462197
|
Arrow Electronics | Conn Housing RCP 6 POS 4.2mm Crimp ST Cable Mount Natural Bag Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | Americas - 176000 |
|
$0.1275 / $0.2020 | Buy Now |
|
Future Electronics | VAL-U-LOK Series 6 Position Female Latch Lock Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1000 / $0.1130 | Buy Now |
|
Future Electronics | VAL-U-LOK Series 6 Position Female Latch Lock Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1000 / $0.1130 | Buy Now |
DISTI #
AMP1586019-6
|
Heilind Electronics | 6P RCPT VAL-U-LOK V0 | Americas - 10179 in Stock |
|
$0.1115 / $0.1410 | Buy Now |
|
Onlinecomponents.com | 6P RCPT VAL-U-LOK V0 RoHS: Compliant |
22022 In Stock |
|
$0.0964 / $0.1313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586019-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586019-6
TE Connectivity
6P RCPT VAL-U-LOK V0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | VAL-U-LOK | |
Body Breadth | 0.787 inch | |
Body Depth | 0.464 inch | |
Body Length | 0.543 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .4726 N |